• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camelion Plus LR03 CB96 AAA battery Alkali-manganese 1.5 V 96 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.26 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camelion Plus LR03 CB96 AAA battery Alkali-manganese 1.5 V 96 pc(s)

  • 96er set
  • Stable voltage situation
  • power that's long lasting
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

96 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Description

Long-lasting and reliable power in practical storage pack. Ideal for devices with constant power consumption, such as CD player, remote control, torch, alarm clock and watches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.