• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer CT 600 184648 Current transformer Primary current 5 A Secondary current 5 A Line feed-through diameter:2.5

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sum current transformer SIRAX CT600, input 4x 5AOutput 5A / 5VA, class 0.5

  • Input current (current) 5 A
  • Output current 5 A
  • Line feed-through diameter 2.5 mm

Technical specifications

  • Input current 4x 5 A
  • Output current 5 A / 5 VA
  • Accuracy class 0.5
  • Dielectric strength 3 kV; 50 Hz; 1 min.
  • Maximum operating voltage 0.72 kV
  • Overcurrent limiting factor FS5
  • Connections M4 screws with self-lifting strap.
  • Maximum conductor cross-section Ø 2.5 mm solid; Ø 1.5 mm flexible
Product type

Current transformer

Fitting type

DIN rail mount

Primary current

5 A

Secondary current

5 A

5 VA

Line feed-through diameter

2.5 mm

Accuracy class

0.5

Type

CT 600

Dim

(L x W x H) 70 x 75 x 112.5 mm

Weight

400 g

Digits

4 pc(s)

Output current

5 A

Input current

5 A

Width

75 mm

Height

112.5 mm

Length

70 mm

Documents & Downloads

Datasheet

Datasheet 2315041 Camille Bauer CT 600 184648 Current transformer Primary current 5 A Secondary current 5 A Line feed-through diameter:2.5

User & Safety Instructions

User & Safety Instructions 2315041 Camille Bauer CT 600 184648 Current transformer Primary current 5 A Secondary current 5 A Line feed-through diameter:2.5

Description

Description
Summation current transformers are used to add secondary currents from several main converters. They are designed so that
You combine several synchronous alternating currents of a low phase relationship with each angle of the phase difference. Thus, it is possible to record the total consumption with only one measuring instrument.

This text is machine translated.

Features

  • Properties
  • Summation of the secondary currents of several main transformers By accessing the measurement
  • for a measuring instrument at the output,
  • a standardized measuring signal is available Breakproof
  • plastic housing made of polycarbonate flame-resistant and
  • self-extinguishing according to UL94 V0 terminal protection,
  • IP10 nickel-plated terminals with plus
  • -minus screws various
  • mounting options such as wall or DIN rail

Scope of delivery

  • 1x Total current transformer SIRAX CT600
  • 1x Operating and installation instructions

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)