• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer CT 610 185018 Current transformer Primary current 5 A Secondary current 5 A DIN rail mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sum current transformer type SIRAX CT610, input 8 x 5A, output 5A / 15VA, class 1

  • Input current (current) 5 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Fitting type

DIN rail mount

Primary current

5 A

Secondary current

5 A

15 VA

Accuracy class

1.0

Type

CT 610

Dim

(L x W x H) 112.5 x 150 x 70 mm

Weight

600 g

Output current

5 A

Input current

5 A

Width

150 mm

Height

70 mm

Length

112.5 mm

Documents & Downloads

Datasheet

Datasheet 2315057 Camille Bauer CT 610 185018 Current transformer Primary current 5 A Secondary current 5 A DIN rail mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2315057 Camille Bauer CT 610 185018 Current transformer Primary current 5 A Secondary current 5 A DIN rail mount 1 pc(s)

Description

Features

  • Summation of the secondary currents of several main converters By accessing the measurement
  • for a measuring instrument,
  • a standardized measuring signal is available at the output, break-proof
  • plastic housing made of polycarbonate flame-resistant and
  • self-extinguishing according to UL94 V0 terminal protection,
  • IP10• nickel-plated terminals with plus-minus screws various
  • mounting options such as wall or DIN rail
  • This text is machine translated.

Scope of delivery

  • 1x
  • SIRAX CT610
  • 1x
  • Installation instructions

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)