• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX BM1250-0.2S-12...60V AC/DC-RS485-2 Network diagnostics Power testing

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Manufacturer's standards (no certificate)

Features

Power testing

Interfaces

Modbus RTU

Documents & Downloads

Datasheet

Datasheet 3532009 Camille Bauer SIRAX BM1250-0.2S-12...60V AC/DC-RS485-2 Network diagnostics Power testing

User & Safety Instructions

User & Safety Instructions 3532009 Camille Bauer SIRAX BM1250-0.2S-12...60V AC/DC-RS485-2 Network diagnostics Power testing

Conformity certificate

Conformity certificate 3532009 Camille Bauer SIRAX BM1250-0.2S-12...60V AC/DC-RS485-2 Network diagnostics Power testing

Description

Multifunctional measuring transducer and power monitoring device. The multifunctional SIRAX BM1250 power and monitoring device is suitable for the fixed installation and measurement of the most important electrical parameters in low-voltage systems. The measurement is designed for 1 or 3-phase networks with 2, 3 or 4-wire connections and serves for a secure monitoring of the electrical distribution. User friendly The device can be operated very easily via 3 push buttons With its large, background-lit LCD display the measurement data are very well readable With the function "user assignable screens", 1 to 10 screen displays can be defined from 28 screens Simple, Flexible and fast mounting thanks to Easy Clip or mounting bracket Multi-functional multitude of functions for measuring voltage, current, power, energy and quality Integrated various relay functions (pulse output for energy measurement, limit value output, timer output, RTC relay output) In-built 8MB Flash data logger (event logging, time logging, load profile logger) On-site configuration (configuration via push buttons, USB interface or via RS485/Modbus RTU) Simple integration in higher-level systems through open communication path via Modbus RTU Communicative RS485 interface with Modbus/RTU protocol Secure password protects against unauthorized changes of programming and configurations No password is specified in the factory. Display and control of electrical characteristics in power distribution systems Internal accounting/monitoring and auditing Submetering and ancillary cost accounting Monitoring of the electrical load. Basic unit With LCD Display Panel installation 96x96 Network AC 3P / 3PN Frequency range 45-65 Hz Measurement input Current 3 Current transformer inputs 5A/1A Measuring input Voltage AC 100…600 VL-L Measurement input Voltage DC Without auxiliary power 12…60 V AC/DC Bus connection Ethernet Standard protocol Modbus Data logger Without output 2 relay Test protocol English.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.