• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX BM1450 61..200V / 60-300V 485 4R Network diagnostics

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network diagnostics

Manufacturer's standards (no certificate)

Interfaces

RS485

Documents & Downloads

Datasheet

Datasheet 3531923 Camille Bauer SIRAX BM1450 61..200V / 60-300V 485 4R Network diagnostics

User & Safety Instructions

User & Safety Instructions 3531923 Camille Bauer SIRAX BM1450 61..200V / 60-300V 485 4R Network diagnostics

Conformity certificate

Conformity certificate 3531923 Camille Bauer SIRAX BM1450 61..200V / 60-300V 485 4R Network diagnostics

Description

Multi-functional power indicator programmable for current, voltage, active, reactive and apparent power, active and reactive energy. The multifunctional DC power indicator SIRAX BM1450 can be used for monitoring and control in DC systems. These meters measure a number of electrical parameters like DC voltage, current, power, energy and much more. They support the bi-directional voltage and current measurement, 1 channel voltage input, 4 channel current input and 4 relay outputs. The large 4-line, 8-digit LED display offers simple reading of data directly on the front of the device. The configuration is performed locally by three push-buttons or via Modbus RTU via RS485. . Multi-channel support Bi-directional voltage and current measurement On-site configuration Different relay functions possible (end switch, pulse output, timer) DC power measurement Monitoring and control of circuit breakers. Voltage input: Nominal input voltage 10-60 V Current input: Input range 1-20 kA Number of channels: 4 Current sensor: External shunt Adjustment range Shunt 50-150 mV design: 10-60 V, 50-150 mV, 60-300 V=~, RS485, 4 relays.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.