Reliable: Provide an uninterrupted power supply for your cameras
Simple: Specially designed for easy integration with EZ cameras
Technical specifications
Operating current 2000 mA
Max. Current 2 A.
Product type
Monocrystalline solar panel
10.1 kW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473387 Camouflage Monocrystalline solar panel 10.1 kW
Description
Are you looking for a reliable and environmentally friendly way to supply power to your bird watching camera?
The Birdproduct solar module is the perfect solution! Specially developed for the EZ-BirdFeed and EZ-NestEye bird cameras, this monocrystalline solar module provides your devices with sustainable energy.
With an output of 10.1 W, it delivers enough power even on cloudy days so you don't miss any shots. Save yourself the effort of constantly changing the batteries and enjoy a continuous power supply – all year round.
This text is machine translated.
Description
Are you looking for a reliable and environmentally friendly way to supply power to your bird watching camera?
The Birdproduct solar module is the perfect solution! Specially developed for the EZ-BirdFeed and EZ-NestEye bird cameras, this monocrystalline solar module provides your devices with sustainable energy.
With an output of 10.1 W, it delivers enough power even on cloudy days so you don't miss any shots. Save yourself the effort of constantly changing the batteries and enjoy a continuous power supply – all year round.
This text is machine translated.
What kind of Polycrystalline Solar Panels are you looking for?