• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camouflage net 2 x 3 m, Snow Tarn Berger & Schröter Camouflage Net

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 7.00)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camouflage net 2 x 3 m, Snow Tarn

  • Robust and weather-resistant
  • Lightweight
  • With mounting flanges
  • Carrying case included

Technical specifications

Product type

Camouflage

Dim

(L x W) 300 cm x 200 cm

Weight

600 g

Factory colour

Pure white

Material

Polyester

Width

200 cm

Length

300 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1396816 Camouflage net 2 x 3 m, Snow Tarn Berger & Schröter Camouflage Net

Description

Convenient camouflage network of stable and weather-resistant polyester material. Ideal for the camouflage of the high seat, observing animals, for decorative purposes, for the game castle or also as a screen.

This text is machine translated.

Scope of delivery

  • Camouflage power
  • Bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)