• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Canon Maxify GX2050 Multifunction printer Inkjet A4 Printer, scanner, copier, fax

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canon Canon Maxify GX2050 Multifunction printer

  • Home & office Inkjet color printing
  • 600 x 1200 dpi
  • Print colors: Black, cyan, magenta, yellow
  • A4
  • Color copying color scan color faxes
  • Apple AirPrint, Mopria print service, PIXMA cloud link
  • USB connection WLAN Ethernet/LAN
  • 8.1 kg

Technical specifications

  • Print colors: Black, cyan, magenta, yellow
  • Maximum paper capacity: 250 sheets
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • Product color: Black, white
  • Market positioning: Home & office
  • Supports Mac operating systems: Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.2 Jaguar, Mac OS X 10.3 Panther, Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 13.0 Ventura
Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

600 x 1200 dpi

Paper size (max.)

A4

No. of feeders

1

Paper volume

250 Sheet

Scan area/width (max.)

216 x 297 mm

Width

374 mm

Height

260 mm

Depth

510 mm

Dim

(W x H x D) 374 x 260 x 510 mm

Factory colour

Multicolour

Weight

8.1 kg

Printing technology

Inkjet

Duplex unit

Yes

Wi-Fi

Yes

Safety

WPA-AES

WPA-EAP

WPA-PSK

WPA-TKIP

WPA2-AES

WPA2 EAP

WPA2-PSK

WPA2-TKIP

WPA2-EAP

WPA2-SAE

UKCA

not relevant

Operating temperature (T-T)

5 - 35 °C

Print speed (ISO/IEC 24734) mono

15 ipm

Print speed (ISO/IEC 24734) colour

10 ipm

ID-card copy function

yes

Ethernet LAN

yes

Time to first page (colour, normal)

10 s

Time to first page (black, normal)

9 s

Maximum number of copies

99 Kopien

Fax memory

250 Sides

Colour display

yes

USB port

yes

Fax resolution (colour)

200 x 200 DPI

N-in-1 copy function

yes

Speed dialling

yes

Included cartridge capacity (black)

3000 Sides

Included cartridge capacity (CMY)

3000 Sides

Power consumption (copying)

21 W

Sound pressure level (printing)

46.5 dB

Paper tray media weight

64 - 105 g/m²

Modem speed

33.3 Kbit/s

Number of print cartridges

4

Included cartridge capacity (economy mode, black)

4500 Sides

Included cartridge capacity (economy mode, CMY)

4500 Sides

Energy Star Typical Electricity Consumption (TEC)

0.14 kWh/Woche

Cartridge(s) included

yes

Copier resize

25 - 400 %

Operating relative humidity (H-H)

10 - 90 %

Optical scanning resolution

1200 x 2400 DPI

Custom media width

89 - 216 mm

Custom media length

127 - 355,6 mm

Maximum duty cycle

27000 Seiten pro Monat

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450207 Canon Canon Maxify GX2050 Multifunction printer Inkjet A4 Printer, scanner, copier, fax

Description

This compact 4-in-1 MegaTank multifunction system is perfect for the home office. Print large volumes of high-quality business documents in a very short time with economical ink bottles.


Office-level productivity at home

This MegaTank all-in-one system with front control lets you create long-lasting documents in business quality at home. The MAXIFY GX2050 fits easily everywhere thanks to its compact and user-friendly design. Benefit from a high printing speed and productivity with economical ink bottles as well as a 35-sheet ADF for scanning, copying and faxing multi-page documents.



This text is machine translated.

Features

  • WLAN, printing, copying, scanning, faxing and cloud
  • 15/10 ISO pages/min. (B/W/color)
  • USB, Dual band WLAN and Ethernet
  • Automatic document feeder for up to 35 pages
  • 3,000 pages (black); 3,000 pages (color)
  • Paper tray: Up to 250 sheets
  • Printer with refillable ink tanks
  • 6.7 cm (2.7 inch) LCD touch screen

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)