• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon MAXIFY GX3050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, Wi-Fi

Eco
1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon MAXIFY GX3050 Multifunction printer

  • Business Inkjet 600 x 1200 DPI color printingA4 printing colors: Black, cyan, magenta, yellowColor copying color scanUSB connection, WLAN
  • 'AirPrint' symbol with a stylised printer.
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.
  • Colourful Mopria logo with oval shapes positioned above the 'mopria' text, which is placed at the bottom of the image.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier

Print resolution

600 x 1200 dpi

Print speed (black/white)

18 pages/min

Print speed (colour)

13 pages/min

Paper size (max.)

A4

No. of feeders

3

Paper volume

350

Paper load (tray 1)

100 Sheet

Paper load (tray 2)

250 Sheet

Scan resolution

1200 x 2400 dpi

Scan area/width (max.)

216 x 297 mm

Interfaces

USB type B

Wi-Fi 5 (IEEE 802.11ac)

Display

1.35" (3.43 cm) LCD screen

Features

AirPrint-compatible

Duplex printing

Individual tanks

Monochrome display

Ink tank system

Wi-Fi-compatible

Related consumables

GI-56 BKGI-56 C BUTTONGI-56 MGI-56 Y BUTTON

Type

Colour

Width

399 mm

Height

216 mm

Depth

417 mm

Dim

(W x H x D) 399 x 216 x 417 mm

Factory colour

Black

White

Weight

8.3 kg

Printing technology

Inkjet

Print from CD/DVD

No

Duplex unit

Yes

Single tank

Yes

Fax mode

No

Network

No

Document feeder

No

Wi-Fi

Yes

Suitable for

Text document printing (B/W)

Text document printing (colour)

High-quality photo printing

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Documents & Downloads

Security datasheet

Security datasheet 2734949 Canon MAXIFY GX3050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, Wi-Fi

Security datasheet 2734949 Canon MAXIFY GX3050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, Wi-Fi

Security datasheet 2734949 Canon MAXIFY GX3050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, Wi-Fi

Security datasheet 2734949 Canon MAXIFY GX3050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, Wi-Fi

Description

Print large quantities of high-quality business documents and save massive costs per page and total cost of ownership – no problem with this easy to use 3-in-1 MegaTank multifunction system of the MAXIFY GX series.Outstanding productivity, best-in-class cost per page, and total cost of ownershipCosts per page refers to the costs incurred by printing a single page. This amount is determined by dividing the cost of the ink by the page performance. The total cost of ownership is a calculation of the cost of a printer based on the initial cost of the hardware plus the cost of the ink over a specific period of time.Low operating costs, high productivityWith a full set of ink bottles for up to 14,000 prints, this powerful MegaTank printer offers enormous savings in the total cost of ownership and the cost per page at a high print volume. This is a wise investment for every home office.Compatible apps and softwareWith the free Canon PRINT APP, you can print documents, photos and much more directly from your mobile device, and with PosterArtist you can design your impressive posters and flyers quickly and easily yourself With the PIXMA cloud link, you can send or print scans directly to or from a popular cloud service such as Dropbox, Google drive or OneDrive. The Canon Easy-PhotoPrint editor converts your favorite photos (directly from a device or from the cloud memory) in stylish, personalized gifts like cards and calendars. The easy-to-use Easy-Layout Editor enables the layout of different documents to be freely designed before printing. Ideal for printing pictures, posters, websites and more.

This text is machine translated.

Scope of delivery

  • Canon MAXIFY GX3050
  • Power cable;
  • 4x Ink bottles
  • Quick Reference Guides and other documentation

Hints

Printer cable not included in the delivery!
Please order separately!

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)