
Highlights & Details
Captiva Advanced Gaming I91-918 Gaming laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- LED display, 300 Hz, IPS, Matt
- Intel® Core™ i9
- i9-13900HX
- Number of cores: 24 x max. 5.4 GHzRAM: 16 GB;DDR5 RAM;5200 MHz500 GB SSD;Windows® 11 Home
Technical specifications
- Screen brightness (display): 500 nits
- Material housing (display): Plastic; metal
- Socket (processor):BGA 1964
- Plug-in type (processor): Soldered/mobile
- Intel HM770 chipset (processor)
- Slots (Used) (Memory): 2
- Max. TGP (video card dedicated): 115W
- Function (graphics card Dedicated): Nvidia® Advanced Optimus
- Number (SSD): 2
- SSD interface (hard drive): M.2
- LAN (communication): 10/100/1000/2500 MB
- Card reader (interfaces): Yes
- Speakers (communication): 2
- Sound system (communication): Nahimic by Steelseries
- Front camera HD type (communication): FHD
- Compatible (operating system): Windows 11 (64-bit)
- Power supply/output: 250
- Output current of power supply (volt): 20
- Battery capacity (milliampere hours): 99.80
- Cooling system: Air cooling
- Login options: Password;Pin
- Keyboard: Single zone RGB backlight
- Product type
Gaming laptop
- Type
GW6 955IG 25T1
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
LED display
300 Hz
IPS
Matt
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU series
Intel® Core™ i9
- Processor/type
i9-13900HX
- Processor cores (No.)
24 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
5.4 GHz
16 GB
- Configuration
262-pin SO-DIMM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
8 GB
- Onboard graphics card (version)
GeForce RTX 5050
- SSD 1 type
SSD
- SSD
500 GB
- SSD size (total)
500 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Kensington lock
Keyboard backlighting
Multi-gesture TouchPad
TPM 2.0 module
- Drive
w/o hard drive
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
Thunderbolt 4
HDMI™
Headphone/mic combo jack (3.5 mm)
RJ45
Mini DisplayPort
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of Thunderbolt IFs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- No. of Gigabit LANs
1 x
- Width
357 mm
- Height
23.9 mm
- Depth
252.5 mm
- Weight
2400 g
- Battery / technology
Lithium polymer (LiPo)
- Operating time (max.)
8 h
- Software included
Bullguard Internet Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
24 x 1.6 GHz / max. 5.4 GHz
- GPU brand
Intel
- Display
40.6 cm (16 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443739 Captiva Gaming laptop GW6 955IG 25T1 40.6 cm (16 inch) WQXGA Intel® Core™ i9 i9-13900HX 16 GB RAM 500 GB SSD German, QWE
Description
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








