
Highlights & Details
Captiva Advanced Gaming I91-965 Laptop
- 40.6 cm (16 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Intel® Core™ i9
- i9-13900HX
- Number of cores: 24 x max. 5.4 GHzRAM: 32 GB;5200 MHz2 TB SSD;Intel UHD Graphics;Windows® 11 Home
Technical specifications
- Product type: Laptop
- Processor generation: Intel® Core™ i9 processors of the 13. Generation
- Processor socket BGA 1964
- Internal memory type DDR5 SDRAM
- RAM slots available: 2
- SSD interface M.2
- On-board graphics adapter family: Intel® UHD Graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- HDMI version 2.1
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Laptop
- Type
Advanced Gaming I91-965
- Display (cm)
40.6 cm
- Screen size diagonal (inches)
16 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- CPU
Intel® Core™ i9 i9-13900HX
- CPU series
Intel® Core™ i9
- Processor/type
i9-13900HX
- Processor cores (No.)
24 x
- CPU speed
1.6 GHz
- CPU turbo clock speed (max.)
5.4 GHz
32 GB
- Configuration
SO-DIMM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel® UHD graphics card
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
Nvidia GeForce RTX 5050
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Bluetooth
5.3
- Keyboard layout
German, QWERTZ
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
HDMI™
Mini DisplayPort
- No. of HDMI ports
1 x
- No. of MiniDPs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Factory colour
Black
- Width
350 mm
- Height
20 mm
- Depth
250 mm
- Weight
24 kg
- Operating time (max.)
8 h
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
16 inch
- CPU clock rate
24 x 1.6 GHz / max. 5.4 GHz
- GPU brand
Intel
- Display
40.6 cm (16 inch)
- Screen size diagonal (cm)
40.6 cm
- Image format
16:10
- Frame rate
300 Hz
- Front camera resolution
1 MP
- Graphics card type
Intel UHD Graphics
- Range of uses
Home
- Material (details)
Metal, plastic
- Battery capacity
99.8 mAh
- Power consumption (max.)
55 W
- 10/100/1000 Mbps ports
1 x
250 W
- PSU power
250 W
- Brightness
500 cd/m²
- UKCA
yes
- Ethernet LAN
yes
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Number of HDDs installed
2
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Total HDDs capacity
2 TB
- Total SSDs capacity
2 TB
- Thunderbolt 4 ports quantity
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452036 Captiva Laptop Advanced Gaming I91-965 40.6 cm (16 inch) WQXGA Intel® Core™ i9 i9-13900HX 32 GB RAM 2 TB SSD German, QWE
Description
Features
- Display 40.6 cm (16.0") WQXGA (2560x1600) 300Hz
- Intel® Core™ i9-13900HX 1.60 GHz Raptor Lake
- Nvidia GeForce® RTX™ 5050 8GB GDDR7
- 32GB DDR5 RAM + SSD 2TB M.2 NVME SSD
- Windows 11 Home 64-bit
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











