• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera 20063037 First Disney Pixar Cars - Race of Friends Starter kit

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Carrera Disney Pixar Cars - Race of Friends

  • Battery-operated, ideal for traveling
  • Rails and vehicles in the scale 1:50
  • Easy to use
  • Electronically controlled handheld controller specially developed for children's hands
  • With gyroscope for extra gaming fun
  • This text is machine translated.

Technical specifications

  • 4x baby battery (please order separately)
Product type

Starter kit

Dim

(L x W) 93 cm x 45 cm

System

First

Scale

1:50

Age category

3 years and over

No. of players (max.)

2

No. of players (min.)

1

Manufacturer part #

20063037

Model

Disney Pixar Cars - Race of Friends

Model version

RtR

Width

45 cm

Length

93 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348973 Carrera 20063037 First Disney Pixar Cars - Race of Friends Starter kit

Description

The first race track for infants from 3 years of age with blue tracks and license-specific decorative elements.

This text is machine translated.

Scope of delivery

  • Lightning McQueen
  • Dinoco Cruz Ramirez
  • Connection rail with battery box
  • 2 Hand rails
  • Straight lines
  • Curves
  • Gyroscope
  • Supports
  • decorative elements
  • Instructions

Hints

Batteries not included.

What kind of Slot Car Tracks are you looking for?

More interesting products

(*All information is plus legal VAT)