• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carrera RC 370240011 Carrera 370240011, Stuntauto, 1:24, 6 Jahr(e) 1:24 RC model car for beginners Electric

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 41.99
-24 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

RC 2.4GHz Mini Turnator Pink

  • LED-lights
  • This text is machine translated.

Technical specifications

Product type

RC model car for beginners

Dim

(L x W x H) 9 x 23 x 34 mm

No. of players (max.)

16

No. of players (min.)

1

Recommended minimum age

6 years

Battery life

15 min

Frequency

2,4 GHz

Speed (max.)

6 km/h

Weight

737 g

Manufacturer part #

370240011

Factory colour

Pink

Charging time

60 h

Scale

1:24

Model

2.4 GHz Mini Turnator Pink

Model version

RtR

Engine type

Electric

Width

23 mm

Height

34 mm

Length

9 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564167 Carrera RC 370240011 Carrera 370240011, Stuntauto, 1:24, 6 Jahr(e) 1:24 RC model car for beginners Electric

Description

Scope of delivery

  • Mini Turnator
  • Radio control
  • 3.7V 500mAh 1S Li-Ion battery
  • 2 x micro battery
  • USB charging cable
  • User manual.

Hints

IMPORTANT! Not suitable for children under 3 years of age. Choking hazard due to small parts that could be swallowed. Keep the package as it contains important information.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.98€ 40.98*

What kind of RC Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)