High quality gyro system for stable and easy flight characteristics
Loop function by pressing a button
Beginner/ advanced mode
Automatic r Flying altitude assistant with Auto-Start & Landing
Plastic rotor cage
Technical specifications
3.7V 150mAh 1S Li-Po battery (included)
2 x AAA batteries (included)
Model version
RtF
Product type
Quadcopter
Flight duration
5 min
Use
Beginner
Dim
(L x W) 165 mm x 165 mm
Main rotor Ø
5.5 mm
Weight
436 g
Weight class
250 g - 499 g
A1/A2 pilot certificate required
Yes
Age category
8 years and over
Width
165 mm
Length
165 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3309455 Carrera RC CARRERA - RC 2.4GHz Mini Mario-Copter Quadcopter RtF Beginner
Description
"It's-a-me - Mario!" As a new family member with the Carrera RC Nintendo Mario Kart™ hero, the mini Mario-copter sashes through the air The Quadrocopter measuring just 16.5 x 16.5cm with a rotor diameter of 2.4 cm is "ready to fly" and equipped with a 300 GHz digital proportional technology. Thanks to special functions like the beginner-advanced mode, auto take-off and landing function as well as the automatic altitude control, even young pilots can lift off without any problems with the small altitude flyer. The Mini Mario-Copter is well protected during flight of up to 7 minutes by the extra stable Rotor Protection Cage. "Mamma mia!" This facilitates flight fun.
This text is machine translated.
Scope of delivery
Quadcopters
Controller
LiPo rechargeable battery
USB charging cable
Batteries
User manual.
Description
"It's-a-me - Mario!" As a new family member with the Carrera RC Nintendo Mario Kart™ hero, the mini Mario-copter sashes through the air The Quadrocopter measuring just 16.5 x 16.5cm with a rotor diameter of 2.4 cm is "ready to fly" and equipped with a 300 GHz digital proportional technology. Thanks to special functions like the beginner-advanced mode, auto take-off and landing function as well as the automatic altitude control, even young pilots can lift off without any problems with the small altitude flyer. The Mini Mario-Copter is well protected during flight of up to 7 minutes by the extra stable Rotor Protection Cage. "Mamma mia!" This facilitates flight fun.
This text is machine translated.
Scope of delivery
Quadcopters
Controller
LiPo rechargeable battery
USB charging cable
Batteries
User manual.
What kind of Drones (Beginners) are you looking for?