• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Dragster Brushed 70A Model car brushed speed control Load (Amp max.): 360 A Motor limit (turns): 18

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dragster brushed 70A speed controller

  • Splash-proof
  • This text is machine translated.

Technical specifications

Product type

Model car brushed speed control

Dim

(L x W x H) 34.5 x 30 x 18.7 mm

Weight

39 g

Connector system

Tamiya

Load capacity (1s / 30 s / 5 min)

360 A

Load (max.)

360 A

Permanent current

70 A

Motor limit (turns)

18

No. of NiCd/NiMH batteries

5–9
5-9 Zellen

Manufacturer part #

906264

No. of LiPo cells

2-3S
2–3

Model

Dragster brushed 70A

Suitable for

1:10 Electric Crawler

Universal

Width

30 mm

Height

18.7 mm

Length

34.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358261 Carson Modellsport Dragster Brushed 70A Model car brushed speed control Load (Amp max.): 360 A Motor limit (turns): 18

Description

Features

  • Compatible batteries: LiPo / NiMH
  • Splash proof.

Scope of delivery

  • Dragster brushed 70 A speed controller
  • Tamiya/T plug adapter
  • User manual.

More interesting products

(*All information is plus legal VAT)