• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima V2 All in one Model car brushed speed control

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Brushed V2 "All in one" Common & Crawler Regulator 80A brushed / waterproof

  • ESC suitable for all vehicle types (Crawler, off-road, on-road, boat)
  • Programmable via jumper and separately available programming card (Art. 2110061)
  • 2-3S LiPo capable; continuous load: 80A

Technical specifications

  • Continuous/short-term load: 80A/320A
  • Resistance: 0.0014ohms; Motor type: Brushed standard motors
  • Battery:2-3S LiPo / 5-9 cells NiMH
  • Motor Limit 2S LiPo/5-6 cells NiMH: 11T or 25,000U/Min
  • Motor Limit 3S LiPo/7-9 cells NiMH: ≥ 18T or 17.000U/Min
  • Cable lengths: BEC: 180mm / motor: 200mm / power: 200mm
  • BEC 5 A/7 V
Product type

Model car brushed speed control

Dim

(L x W x H) 41.5 x 35 x 29.5 mm

Weight

63.4 g

BEC data

7.4 V

Manufacturer part #

2100004V2

Width

35 mm

Height

29.5 mm

Length

41.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089105 Absima V2 All in one Model car brushed speed control

Description

MORE Power, MORE FEATURES, MORE FUN! That is the maxim of our new, programmable "ALL-IN-one" BRUSHED drive controller, which imparts its power to both the 1:10 RC Crawler and every Race Car. The basic settings for the vehicle and battery type are made via the "Jumper" on the speed controller. In addition, a programming card is available, which can be used for even more settings.

This text is machine translated.

Features

  • Water and dust proof - suitable for all weather conditions (clean and dry the ESC after each use to avoid corrosion)
  • Developed especially for BRUSHED RC cars and crawlers for excellent acceleration and sensitive driving experience
  • Low internal resistance and excellent heat dissipation
  • Several protection functions such as low voltage cut-off for LiPo and NiMH rechargeable batteries, ESC overheating protection and protection from signal loss
  • Easy to program with jumper and programming card in pocket format (separately available - art. 2110061)

Scope of delivery

  • 1:10 Brushed V2 speed controller
  • Adhesive strips
  • User manual

Hints

The programmable features via the programming card are: Initial start force, low V cut-off (low voltage protection), crawler setup - initial drag brake (motor brake), Standard setup - Max brake force (brake force), Max reverse force (reverse force), Start mode (punch)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

More interesting products

(*All information is plus legal VAT)