• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun WP10BL60 G2 Model car brushless speed control Load (Amp max.): 360 A Motor limit (turns): 3660

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing QuickRun WP10BL60 G2 brushless regulator 60A 2-3s for 1:10

  • Equipped with modern overheating protection
  • Top performance at a low price
  • More compact than the previous version and suitable for a variety of chassis
  • Ideal for many application areas and competitions
  • Programmable via LCD programming box Pro, LED programming box and via the SET button
  • Water and dust proof according to IP67 standard
  • Various protective functions: Overheating protection, undervoltage switch-off

Technical specifications

  • Input voltage 2-3S LiPo
  • Motor limit 2S: <= 6000kV, 3S: <= 3500kV, 3652/3660 engine
  • Fan via the BEC
  • Programming: SET button, LED programming card, LCD Programmer Pro
  • Suitable vehicles: 1/10 on-road, buggy, short course truck
Product type

Model car brushless speed control

Dim

(L x W x H) 46 x 36.5 x 34.3 mm

Weight

87 g

Connector system

4 mm socket

BEC data

6V / 3A (switch mode)

Load (max.)

360 A

Permanent current

60 A

Motor limit (turns)

3660

Manufacturer part #

30107300

Width

36.5 mm

Height

34.3 mm

Length

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400148 Hobbywing QuicRun WP10BL60 G2 Model car brushless speed control Load (Amp max.): 360 A Motor limit (turns): 3660

Description

The 2nd. Generation of the Quickrun WP10BL60 regulator represents a classical, solid brushless solution for 1/10 on-road vehicles, buggies and short-course trucks. In comparison to the previous model, small but thoroughly modern changes were made. Ahead of all, the G2-controller is now more resistant to large heat development thanks to intelligent Freewheeling technology and also possesses an overheating protection for the condensers. This protection effectively prevents the integrated capacitors from bursting due to high temperatures, and WAS can lead to total failure with conventional regulators without protection. The air slots in the design of the controller also provide efficient cooling, while each phase further supports the cooling effect via a copper heat protection strip. So that one as driver can remain cool in every still dicey situation.

The QuickRun series from Hobbywing offers a cost-effective alternative for all drivers, who simply want to achieve more with their setup - whether with brushless motors or not. It is aimed primarily at beginners and advanced pilots and impresses through the outstanding quality of the Hobbywing products as well as through the uncomplicated start-up.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)