3.7 V, 600 mAh lithium battery, rechargeable with USB-C connector
Displays the correct sequence of weighing processes
Optional with ramp (757198)
Technical specifications
Maximum weight per wheel: 1,500 kg
Maximum deviation: 2.5%
Product type
Car Scales
Display range
Digital
Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731674 cartrend 757174:CARTREND cartrend 757174:CARTREND N/A
Description
The cartrend vehicle scale for trailers, cars, caravans and trailers enables a fast and precise control of the vehicle weight. It is particularly suitable for single-axle and two-axle trailers as well as for cars, caravans and trailers. The weighing range is up to 6,000 kg, with the maximum weight per wheel being 1,500 kg. With a maximum deviation of only 2.5%, the scales offer high measuring accuracy. The scales are rechargeable via a practical USB-C connection, and the required cable is included in the delivery. Furthermore, a charging indicator is integrated so that the charging status is visible at all times. A reset switch enables the easy resetting of the measured values for repeated applications.
The scales are an ideal solution for quick and precise weight control, both for private and commercial use. It offers a compact and user-friendly way to control vehicle weights and, thanks to its robust design, is ideally suited for mobile use.
To facilitate and optimize the weighing process, we recommend the ramp-up ramp for vehicle scale, article no. 757198.
This text is machine translated.
Description
The cartrend vehicle scale for trailers, cars, caravans and trailers enables a fast and precise control of the vehicle weight. It is particularly suitable for single-axle and two-axle trailers as well as for cars, caravans and trailers. The weighing range is up to 6,000 kg, with the maximum weight per wheel being 1,500 kg. With a maximum deviation of only 2.5%, the scales offer high measuring accuracy. The scales are rechargeable via a practical USB-C connection, and the required cable is included in the delivery. Furthermore, a charging indicator is integrated so that the charging status is visible at all times. A reset switch enables the easy resetting of the measured values for repeated applications.
The scales are an ideal solution for quick and precise weight control, both for private and commercial use. It offers a compact and user-friendly way to control vehicle weights and, thanks to its robust design, is ideally suited for mobile use.
To facilitate and optimize the weighing process, we recommend the ramp-up ramp for vehicle scale, article no. 757198.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.