• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

cartrend Floor jack 2 t Working height: 1.35 cm - 3.4 m

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Shunting jack hydraulically 2 t

  • Robust Floor jack

Technical specifications

Load capacity

2 t

Product type

Floor jack

Operating height (max.)

3.4 m

Content

1 pc(s)

Working height (min.)

1.35 cm

Weight

9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398282 cartrend Floor jack 2 t Working height: 1.35 cm - 3.4 m

Description

Thanks to its easy handling the cartrend Floor Jack Ideal is suitable for changing tires in the workshop, in agriculture and for private use.

The cartrend floor jack made of high quality steel has four high quality steering wheels. Two of these rotate through 360° and two are fixed. A cover thereby protects the piston and spring from damage through dirt and dust. Even the saddle can be rotated by 360° and thus enables maneuvering in the smallest space. In addition, the floor jack features a comfortable, ergonomic handle and a two-piece lever.

The lowering of the floor jack is continuously adjustable. High-performance hydraulic oil for extreme temperatures and a safety pressure valve to protect against overload make the work with the floor jack particularly safe. The load capacity of the jack is 2000 kg. Through this and thanks to the lifting height of 135 mm/5.3" to 340 mm/13.38" the jack is especially suitable for passenger cars and vehicles up to a weight of 2 t.

The cartrend jack is a reliable helper and can be used anywhere. To secure the carrying load, the use of the cartrend rubber device (Article No. 10282) recommended.

This text is machine translated.

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)