• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CasaFan 892022 Speed limiter Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Operating voltage 230 V/50 Hz
  • Maximum load: 2.2 W
  • Output voltages: 0-230-190/170-140-110-80 V
Product type

Speed limiter

Operating voltage

230 V

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 20.5 x 12 x 10 cm

Width

12 cm

Length

20.5 cm

Height

10 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 561720 CasaFan 892022 Speed limiter Light grey

User & Safety Instructions

User & Safety Instructions 561720 CasaFan 892022 Speed limiter Light grey

Description

For controlling transformer-controlled engines or consumer loads Additional output with constant voltage for example: electronic closing cap or lighting. With rotary knob for 5 levels and off position Bush from beneath

Scope of delivery

  • 5-step transformer
  • User manual.

More interesting products

(*All information is plus legal VAT)