• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Wristwatch AE-1000W-1BVEF (W x H) 43.70 mm x 48.10 mm Enclosure material=Epoxy resin Material (watch strap)=Epoxy

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wristwatch Digital Casio AE-1000W-1BVEF

  • LED Lighting
  • Countdown
  • Alarm and calendar

Technical specifications

Product type

Wristwatch

Enclosure material

Epoxy resin

Water resistance

10 ATM

Functions

12-hour display

24-hour display

Alarm

Year planner

Display

Digital

Colour (watch strap)

Black

Weight

40 g

Dim

(W x H) 43.70 mm x 48.10 mm

Material (watch strap)

Epoxy resin

Material (glass)

Glass pane

Width

43.70 mm

Height

48.10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 094705 Casio Wristwatch AE-1000W-1BVEF (W x H) 43.70 mm x 48.10 mm Enclosure material=Epoxy resin Material (watch strap)=Epoxy

Description

The sporty design gives this clock of the brand Casio Collection Men a casual touch. The Casing and strap made of synthetic resin provides for a good durability. Thanks to its water tightness of up to a depth of 100 meters this clock is also perfect for diving. Their various functions make this watch an indispensable daily companion.

This text is machine translated.

Features

  • LED lighting: the clock face is illuminated by the light emitting diode.
  • World Time function: 29 time zones
  • 1/100 second to 24 hours: the time passed is indicated with an accuracy of hundredth seconds over a maximum of 24 hours is measured.
  • Countdown: The short-term timer helps with the memory of special or recurring events by the set time an audible signal also.
  • Daily alarm: the daily alarm gives every day to set the time an acoustic signal.
  • Key tone on/off
  • Automatic calendar
  • The battery life is 10 years.