• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wristwatch Analogue, Digital Casio GA-100L-2AER Blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wristwatch Analogue, Digital Casio GA-100L-2AER Blue

  • Anti-magnetic
  • Speed display
  • Short timers

Technical specifications

  • Battery CR1220
Product type

Wristwatch

Enclosure material

Epoxy resin

Water resistance

20 ATM

Case colour

Blue

Functions

12-hour display

24-hour display

Alarm

Year planner

Stopwatch

Display

Analogue

Digital

Colour (watch strap)

Blue

Orange

Weight

72 g

Dim

(W x H) 51.20 mm x 55 mm

Material (watch strap)

Epoxy resin

Material (glass)

Glass pane

Width

51.20 mm

Height

55 mm

Clasp

Bolt buckles

Clock face colour

Blue

Orange

Description

Thanks to its sporty looks gives this clock of the brand Casio G-SHOCK Classic your wrist a relaxed note. The durable synthetic resin housing protects the clock in front impact and vibrations. The diverse functions, such as the anti-magnetic design magnetic field shielding, the short-term timer or the speed display you can make to your indispensable daily companion. Thanks to its water tightness of up to a depth of 200 meters this clock is also perfect for diving.

This text is machine translated.

Features

  • Automatic LED lighting: The display is illuminated by light emitting diodes.
  • Shockproof
  • Anti-magnetic: The housing offers protection against magnetic fields.
  • World Time function: 29 time zones
  • Stopwatch: 1/100 seconds up to 100 hours: the time passed is indicated with an accuracy of one thousandth seconds over a maximum of 100 hours is measured.
  • Countdown: 1/1 minute to 24 hours: the short-term timer helps with the memory of special or recurring events by the set time an audible signal also. The time in minutes and up to 24 hours in advance.
  • Daily alarm: the daily alarm gives every day to set the time an acoustic signal.
  • Snooze function: each time when the alarm signal is stopped, it will sound again automatically after a few minutes.
  • Speed display: the speed display calculates the average speed for a distance travelled by pressing the Insert the distance and then on start-up as well as for achieving the goal of the stopwatch.
  • Automatic calendar
  • The battery life is 2 years.