• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Casio Wristwatch GD-100MS-3ER (W x H) 51.2 mm x 55 mm Green Enclosure material=Epoxy resin Material (watch strap)=Epoxy

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wristwatch Digital Casio GD-100MS-3ER Green

  • Super Auto-LED light
  • Stopwatch
  • Alarm and Countdown

Technical specifications

  • Battery CR2025
Product type

Wristwatch

Enclosure material

Epoxy resin

Water resistance

20 ATM

Case colour

Green

Functions

12-hour display

24-hour display

Stopwatch

Year planner

Alarm

Display

Digital

Colour (watch strap)

Viridity

Weight

72 g

Dim

(W x H) 51.2 mm x 55 mm

Material (watch strap)

Epoxy resin

Material (glass)

Glass pane

Width

51.2 mm

Height

55 mm

Clasp

Bolt buckles

Clock face colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 094732 Casio Wristwatch GD-100MS-3ER (W x H) 51.2 mm x 55 mm Green Enclosure material=Epoxy resin Material (watch strap)=Epoxy

Description

Thanks to its sporty and stylish looks gives this clock of the brand Casio G-SHOCK Classic your wrist a casual touch. The Casing and strap made of synthetic resin protect very well before impact or vibrations in all situations. Their diverse functions, such as the display flasher, the alarm or the countdown and stopwatch make this clock an indispensable daily companion. Thanks to its water tightness of up to a depth of 200 meters this clock is also perfect for diving.

This text is machine translated.

Features

  • Super Auto-LED light: will the ambient light in dark, brings a movement of the wrist the display to light up.
  • Shockproof
  • Display Flasher: When a set alarm, a countdown time or for the hour signal an LED flashes.
  • World Time function: 29 time zones
  • Stopwatch: 1/100 second to 24 hours: the time passed is indicated with an accuracy of hundredth seconds over a maximum of 24 hours is measured.
  • Countdown: 1/1 minute to 24 hours: the short-term timer helps with the memory of special or recurring events by the set time an audible signal also. The time in seconds and up to 24 hours in advance.
  • Daily alarm: the daily alarm gives every day to set the time an acoustic signal.
  • Key tone on/off
  • Automatic calendar
  • The battery life is 7 years.