• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CAT Rolling Tool Bag (L x W x H) - 470 x 280 x 420 mm (no tools included) 980198N (L x W x H) 470 x 280 x 420 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

69 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cat Rolling Tool Bag (L x W x H) - 470 x 280 x 420 mm (no tools included)

  • Size: 47 (W) x 28 (D) x 42 (H) cm (18.5" x 11" x 16.5")
  • 18 combined pockets
  • Contains 2 metal adhesive tape holder and name card holder
  • Reinforced seam line along the outer pockets

Technical specifications

Dim

(L x W x H) 470 x 280 x 420 mm

Product type

Wheelie bag (uneqipped)

Car phone holder features

Dust-proof

Divider

Splashproof

Side bag

Material

Polyester fabric

Length

470 mm

Height

420 mm

Width

280 mm

Weight

5.23 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3216656 CAT Rolling Tool Bag (L x W x H) - 470 x 280 x 420 mm (no tools included) 980198N (L x W x H) 470 x 280 x 420 mm

Description

The CAT tool roll bag has 18 combined pockets, a retractable telescopic handle and wheels for easy maneuvering on the construction site, work or garage. The spacious main compartment offers place for electrical tools, cables, measuring devices and much more.

This text is machine translated.

Features

  • Outer cover made from 1680D polyester fabric for strength and durability
  • Durable seams withstand fraying, tearing and abrasion
  • Moulded telescopic handle with three positions
  • Rubber/fabric pocket handle for easy handling
  • 10 zip closures with injection-molded train for easy handling with red lanyards for good visibility
  • Heavy duty wheels and hard plastic feet for stability.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)