• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Cordless impact driver brushless

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 12V battery-operated impact drill screwdriver (38 Nm, brushless, 2×2.0 Ah battery, case)

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Features

brushless

Torque (max.)

38 Nm

No. of power packs included

2

Capacity (mAh, Ah)

2.0 Ah

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812010 Caterpillar -Cordless impact driver brushless

Description

The CAT 12V battery-operated impact drill screwdriver with powerful 38 Nm torque combines compactness, performance and flexibility in one device. The brushless motor provides high efficiency, longer operating time and a particularly long life. Whether screwing, drilling or hammer drilling - this versatile tool masters numerous applications in the house, in the workshop or at the construction site. Two powerful 2.0 Ah batteries ensure uninterrupted working, while the rugged carrying case ensures safe storage and easy transport.

This text is machine translated.

Scope of delivery

  • Hammer drill
  • 2x 2.0Ah rechargeable battery
  • 1x 1.5 A charger
  • Storage case

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)