• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Cordless impact driver brushless

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar -Cordless impact driver brushless

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Features

brushless

Torque (max.)

80 Nm

No. of power packs included

1

Capacity (mAh, Ah)

5.0 Ah

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812011 Caterpillar -Cordless impact driver brushless

Description

The CAT 18V cordless impact drill with an impressive 80 Nm torque is the ideal choice for demanding drilling, screwing and hammer drilling. The powerful brushless motor provides maximum efficiency, longer operating times and an especially high life. Equipped with an innovative 5.0 Ah graph battery, the device offers excellent performance, fast energy release and high endurance even during intensive applications Thanks to the robust design and ergonomic design the impact drill driver fits securely in your hand and enables precise and comfortable working. Perfect for professional users and ambitious do-it-yourself enthusiasts, who expect the highest power and reliability.

This text is machine translated.

Scope of delivery

  • Hammer drill screwdriver
  • 5.0 Ah Graps battery, charger, additional handle

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)