• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Cordless impact driver incl. spare battery, incl. charger

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar -Cordless impact driver incl. spare battery, incl. charger

  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Tool holder

13 mm keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. charger

Torque (max.)

50 Nm

No. of power packs included

2

Technology

Li-ion

Capacity (mAh, Ah)

2.0 Ah

Idle speed

0 - 400 / 0 - 1600 U/min

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812002 Caterpillar -Cordless impact driver incl. spare battery, incl. charger

Description

The CAT 18V battery hammer drill with 50 Nm torque impresses with its versatile use for screw, drilling and hammer drilling in wood, metal and brickwork. The powerful motor provides reliable power and precise results in different applications. Thanks to the ergonomic design the device fits comfortably in the hand and enables a fatigue-free working. Delivery includes two 2.0 Ah batteries for a high endurance, a charger, a convenient double bit as well as a connection case for a safe storage and easy transportation. The ideal solution for do-it-yourself and professionals who place emphasis on flexibility and reliability.

This text is machine translated.

Scope of delivery

  • Hammer drill
  • 2x 2.0Ah rechargeable battery
  • 1x 1.5 A charger
  • Storage case
  • Double bit

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)