• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Impact driver 600 W

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar -Impact driver 600 W

  • 600 W
  • Blow count (max.) 4800 /min
  • Max. drill bit Ø 1.5 mm

Technical specifications

Product type

Impact driver

600 W

Blow count (max.)

4800 /min

Max. drill diameter

1.5 mm

Weight

1.55 kg

Tool holder

Key-type drill chuck

Idle speed

3000 U/min

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812004 Caterpillar -Impact driver 600 W

Description

The CAT hammer drill with a power rating of 600 and a 13 mm drill chuck is a reliable tool for drilling jobs in wood, metal and masonry. With its powerful impact drill function, ergonomic additional hand grip and practical depth stop, it enables precise and comfortable working. The robust construction and the simple handling make it the ideal choice for do-it-yourself and professionals alike.

This text is machine translated.

Scope of delivery

  • Hammer drill
  • Extra handle
  • Depth gauge
  • Clamping chuck key

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)