• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Caterpillar -Impact driver 750 W

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Caterpillar -Impact driver 750 W

  • 750 W
  • Blow count (max.) 4800 /min
  • Max. drill bit Ø 1.5 mm

Technical specifications

Product type

Impact driver

750 W

Blow count (max.)

4800 /min

Max. drill diameter

1.5 mm

Tool holder

Key-type drill chuck

Idle speed

3000 U/min

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812005 Caterpillar -Impact driver 750 W

Description

The CAT hammer drill with 750 watts power and 13-mm drill chuck offers the ideal combination of force, precision and ease of use. Whether drilling in wood, metal or masonry – the powerful impact drill function provides reliable results in different applications. The ergonomic additional handle ensures safe guiding, while the robust working and the compact design enable a comfortable working. The perfect choice for demanding do-it-yourself and professionals.

This text is machine translated.

Scope of delivery

  • Hammer drill
  • Extra handle
  • Depth gauge
  • Clamping chuck key

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)