• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SA942460 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
280 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 36
Multiple: 36
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thyristor rated values: 25A
  • Max. Switching current (A): 25A
  • Function AC on/off Zero-Cross
  • Relay type (AC or DC): AC
  • Series SA9
  • Heatsink included: No.
  • Housing type:Low profile
  • Applications: (AC-1 / LC A) heating elements
  • Number of switched phases: 1 phase
Packaging type

Piece

Product type

SSR

Type

SA942460

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

3 V DC

Control voltage (max.)

32 V DC

Control voltage range

3 - 32 V DC

Control current (max.)

13 mA

Surge current (max.)

300 A

Switching voltage (min.)

12 V AC

Switching voltage (max.)

280 V AC

Current load (max.)

25 A

Output voltage (max.)

280 V AC

Max. output current

25 A

Contact type

1 maker

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

Mounting type

Screws

Documents & Downloads

Datasheet

Datasheet 3221994 Celduc SSR SA942460 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3221994 Celduc SSR SA942460 25 A Switching voltage (max.): 280 V AC Zero crossing 1 pc(s)

Description

Cellduc SSR - SA942460

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)