• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SCM030200 30 A 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4.5 V DC
Control voltage (max.)
32 V DC
Current load (max.)
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting case: Hockey puck
Packaging type

Piece

Product type

SSR

Type

SCM030200

Connection

Screws

Control voltage (min.)

4.5 V DC

Control voltage (max.)

32 V DC

Control voltage range

4.5 - 32 V DC

Current load (max.)

30 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+90 °C

Width

44.5 mm

Height

58.2 mm

Length

28 mm

RoHS-compliant

Yes

Permanent current (max.)

30 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850547 Celduc SSR SCM030200 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850547 Celduc SSR SCM030200 30 A 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)