• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SCM040600 40 A 2 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
4.5 V DC
Control voltage (max.)
32 V DC
Current load (max.)
40 A
Type
SCM040600
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Fixing housing: Hockey puck
Product type

SSR

Type

SCM040600

Connection

Screws

Control voltage (min.)

4.5 V DC

Control voltage (max.)

32 V DC

Control voltage range

4.5 - 32 V DC

Current load (max.)

40 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+90 °C

Width

44.5 mm

Height

58.2 mm

Length

28 mm

RoHS-compliant

Yes

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436148 Celduc SSR SCM040600 40 A 2 pc(s)

What kind of Solid State Relays are you looking for?