• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SCC20506 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
10 V DC
Control voltage (max.)
32 V DC
Type
SCC20506
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting case: Hockey puckProtection (RC, varistor, TV): Diode
Packaging type

Piece

Product type

SSR

Type

SCC20506

Connection

Screws

Control voltage (min.)

10 V DC

Control voltage (max.)

32 V DC

Control voltage range

10 - 32 V DC

Surge current (max.)

10 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+80 °C

Width

58.5 mm

Height

44.5 mm

Length

29 mm

RoHS-compliant

Yes

Permanent current (max.)

5 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850585 Celduc SSR SCC20506 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850585 Celduc SSR SCC20506 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)