• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SF541310 Zero crossing 10 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
30 V DC
Type
SF541310
Switching type
Zero crossing
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: Screws
  • Number of switched phases: 1 phase
Product type

SSR

Type

SF541310

Switching type

Zero crossing

Connection

CEE 7/16 CEE plug

Control voltage (min.)

4 V DC

Control voltage (max.)

30 V DC

Control voltage range

4 - 30 V DC

Surge current (max.)

120 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+100 °C

Width

25.7 mm

Height

21.4 mm

Length

35.5 mm

RoHS-compliant

Yes

Permanent current (max.)

10 A

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436149 Celduc SSR SF541310 Zero crossing 10 pc(s)

What kind of Solid State Relays are you looking for?