• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SGT8658500 12 A Switching voltage (max.): 520 V AC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
24 V AC
24 V DC
Control voltage (max.)
255 V AC
255 V DC
Switching voltage (max.)
520 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 16
Multiple: 16
Total (€ 265.00 / piece)
€ 4,240.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thyristor rated values: 3x50A
  • Max. Switching current (A): 3x12A AC-3 @40°C
  • 3x42A AC-1 @40°C
  • Function AC on/off Zero-Cross
  • Relay type (AC or DC): AC
  • Series: SGT 2G
  • Heatsink included: No.
  • Housing type: Standard
  • Applications: (AC-1 / LC A) heating elements
  • (AC-5a / LC C) discharge lamps
  • (AC-5a / LC D) incandescent lamps and infrared lamps
  • (AC-5b/DC-6) LEDs
  • (AC-6b / LC F) Capacitors
  • (AC-14/AC-15/DC-13) electromagnetic valves and electromagnets
  • (AC-14/AC-15/DC-13/DC-14) CONTACTORS
  • Number of switched phases: 3 phases - 1 control
  • Protection (RC, varistor, TV) RC - VDR
Packaging type

Piece

Product type

SSR

Type

SGT8658500

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

24 V AC

24 V DC

Control voltage (max.)

255 V AC

255 V DC

Control voltage range

24, 24 - 255, 255 V AC, V DC

Surge current (max.)

750 A

Switching voltage (min.)

24 V AC

Switching voltage (max.)

520 V AC

Current load (max.)

12 A

Output voltage (max.)

520 V AC

Max. output current

42 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Mounting type

Screws

Documents & Downloads

Datasheet

Datasheet 3222007 Celduc SSR SGT8658500 12 A Switching voltage (max.): 520 V AC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3222007 Celduc SSR SGT8658500 12 A Switching voltage (max.): 520 V AC Zero crossing 1 pc(s)

Description

Cellduc SSR - SGT8658500

This text is machine translated.

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)