• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SIL465000 1 pc(s)

Image similar
Packaging type
Single
Product type
SSR
Control voltage (min.)
0 V DC
Control voltage (max.)
10 V DC
Type
SIL465000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
  • Number of switched phases: 1 phase
Packaging type

Single

Product type

SSR

Type

SIL465000

Connection

Screws

Control voltage (min.)

0 V DC

Control voltage (max.)

10 V DC

Control voltage range

0 - 10 V DC

Contact type

1 maker

Width

22.5 mm

Height

80 mm

Length

116.1 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2436161 Celduc SSR SIL465000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2436161 Celduc SSR SIL465000 1 pc(s)

What kind of Solid State Relays are you looking for?