• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SKA11440 5 A Switching voltage (max.): 460 V AC, 460 V DC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3 V DC
Control voltage (max.)
10 V DC
Switching voltage (max.)
460 V AC
460 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Multiple: 20
Total (€ 55.99 / piece)
€ 1,119.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting housing: Printed circuit boardNumber of switched phases: 1 phase
Packaging type

Piece

Product type

SSR

Type

SKA11440

Switching type

Zero crossing

Connection

Pins

Control voltage (min.)

3 V DC

Control voltage (max.)

10 V DC

Control voltage range

3 - 10 V DC

Surge current (max.)

120 A

Switching voltage (min.)

12 V AC

12 V DC

Switching voltage (max.)

460 V AC

460 V DC

Current load (max.)

5 A

Output voltage (max.)

460 V AC

Max. output current

5 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+100 °C

Width

10.2 mm

Height

25.4 mm

Length

43.2 mm

RoHS-compliant

Yes

Permanent current (max.)

4 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850521 Celduc SSR SKA11440 5 A Switching voltage (max.): 460 V AC, 460 V DC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850521 Celduc SSR SKA11440 5 A Switching voltage (max.): 460 V AC, 460 V DC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)