
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
14-day return policy included
Technical specifications
- Electrostatic discharge sensitivity: No.Mounting case: Hockey puckNumber of switched phases: 1 phase
- Packaging type
Piece
- Product type
SSR
- Type
SO445020
- Connection
Screws
- Control voltage (max.)
10 V DC
- Control voltage range
10 V DC (max)
- Surge current (max.)
720 A
- Switching voltage (min.)
100 V AC
100 V DC
- Switching voltage (max.)
280 V AC
280 V DC
- Current load (max.)
50 A
- Output voltage (max.)
280 V AC
- Contact type
1 maker
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Width
45 mm
- Height
58.5 mm
- Length
33.6 mm
- RoHS-compliant
Yes
- Permanent current (max.)
50 A
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2850576 Celduc SSR SO445020 50 A Switching voltage (max.): 280 V AC, 280 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850576 Celduc SSR SO445020 50 A Switching voltage (max.): 280 V AC, 280 V DC 1 pc(s)






























