• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SO465020 50 A Switching voltage (max.): 480 V AC, 480 V DC 1 pc(s)

Image similar
Product type
SSR
Control voltage (max.)
10 V DC
Switching voltage (max.)
480 V AC
480 V DC
Current load (max.)
50 A
Output voltage (max.)
480 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 255.00 / piece)
€ 510.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting case: Hockey puckNumber of switched phases: 1 phase
Product type

SSR

Type

SO465020

Connection

Screws

Control voltage (max.)

10 V DC

Control voltage range

10 V DC (max)

Surge current (max.)

720 A

Switching voltage (min.)

200 V AC

200 V DC

Switching voltage (max.)

480 V AC

480 V DC

Current load (max.)

50 A

Output voltage (max.)

480 V AC

Max. output current

50 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+90 °C

Width

45 mm

Height

58.5 mm

Length

33.6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850600 Celduc SSR SO465020 50 A Switching voltage (max.): 480 V AC, 480 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850600 Celduc SSR SO465020 50 A Switching voltage (max.): 480 V AC, 480 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)