• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SO843970 40 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
20 V AC
18 V DC
Control voltage (max.)
265 V AC
240 V DC
Switching voltage (max.)
275 V AC
275 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 19
Multiple: 19
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting case: Hockey puckNumber of switched phases: 1 phaseProtection (RC, varistor, TV) VDR
Packaging type

Piece

Product type

SSR

Type

SO843970

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

20 V AC

18 V DC

Control voltage (max.)

265 V AC

240 V DC

Control voltage range

20, 18 - 265, 240 V AC, V DC

Surge current (max.)

500 A

Switching voltage (min.)

12 V AC

12 V DC

Switching voltage (max.)

275 V AC

275 V DC

Current load (max.)

40 A

Max. output current

40 A

Contact type

1 maker

Min. temperature

-55 °C

Max. temperature

+100 °C

Width

44.8 mm

Height

59.4 mm

Length

30 mm

RoHS-compliant

Yes

Permanent current (max.)

35 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850544 Celduc SSR SO843970 40 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850544 Celduc SSR SO843970 40 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)