• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SO963460 40 A Switching voltage (max.): 600 V AC, 600 V DC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
3.5 V DC
Control voltage (max.)
32 V DC
Switching voltage (max.)
600 V AC
600 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 19
Multiple: 19
Total (€ 61.99 / piece)
€ 1,177.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

SO963460

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

3.5 V DC

Control voltage (max.)

32 V DC

Control voltage range

3.5 - 32 V DC

Surge current (max.)

500 A

Switching voltage (min.)

24 V AC

24 V DC

Switching voltage (max.)

600 V AC

600 V DC

Current load (max.)

40 A

Output voltage (max.)

600 V AC

Max. output current

40 A

Contact type

1 maker

Min. temperature

-55 °C

Max. temperature

+100 °C

Width

44.8 mm

Height

59.4 mm

Length

30 mm

RoHS-compliant

Yes

Permanent current (max.)

35 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850505 Celduc SSR SO963460 40 A Switching voltage (max.): 600 V AC, 600 V DC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850505 Celduc SSR SO963460 40 A Switching voltage (max.): 600 V AC, 600 V DC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)