• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SOL942960 25 A Switching voltage (max.): 280 V AC, 280 V DC Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
185 V AC
185 V DC
Control voltage (max.)
265 V AC
265 V DC
Switching voltage (max.)
280 V AC
280 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 19
Multiple: 19
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting case: Hockey puckNumber of switched phases: 1 phase
Packaging type

Piece

Product type

SSR

Type

SOL942960

Switching type

Zero crossing

Connection

Screws

Control voltage (min.)

185 V AC

185 V DC

Control voltage (max.)

265 V AC

265 V DC

Control voltage range

185, 185 - 265, 265 V AC, V DC

Surge current (max.)

350 A

Switching voltage (min.)

12 V AC

12 V DC

Switching voltage (max.)

280 V AC

280 V DC

Current load (max.)

25 A

Output voltage (max.)

280 V AC

Max. output current

25 A

Contact type

1 maker

Min. temperature

-55 °C

Max. temperature

+100 °C

Width

45 mm

Height

58 mm

Length

16.3 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850542 Celduc SSR SOL942960 25 A Switching voltage (max.): 280 V AC, 280 V DC Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850542 Celduc SSR SOL942960 25 A Switching voltage (max.): 280 V AC, 280 V DC Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)