• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR SPA01420 Zero crossing 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
16 V DC
Type
SPA01420
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 15
Total (€ 49.99 / piece)
€ 749.85
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting housing: Printed circuit boardNumber of switched phases: 1 phaseProtection (RC, varistor, TV) VDR
Packaging type

Piece

Product type

SSR

Type

SPA01420

Switching type

Zero crossing

Connection

Pins

Control voltage (min.)

4 V DC

Control voltage (max.)

16 V DC

Control voltage range

4 - 16 V DC

Surge current (max.)

100 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+100 °C

Width

13 mm

Height

30.6 mm

Length

29.2 mm

RoHS-compliant

Yes

Permanent current (max.)

4 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850617 Celduc SSR SPA01420 Zero crossing 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850617 Celduc SSR SPA01420 Zero crossing 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)