• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR STD07205 2.5 A Switching voltage (max.): 30 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
12 V AC
12 V DC
Control voltage (max.)
30 V AC
30 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Multiple: 15
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.Mounting housing: Printed circuit boardProtection (RC, varistor, TV): Transition
Packaging type

Piece

Product type

SSR

Type

STD07205

Connection

Pins

Control voltage (min.)

12 V AC

12 V DC

Control voltage (max.)

30 V AC

30 V DC

Control voltage range

12, 12 - 30, 30 V AC, V DC

Switching voltage (min.)

0 V DC

Switching voltage (max.)

30 V DC

Current load (max.)

2.5 A

Output voltage (max.)

30 V DC

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+100 °C

Width

13 mm

Height

20.9 mm

Length

29.2 mm

RoHS-compliant

Yes

Permanent current (max.)

2.5 A

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850532 Celduc SSR STD07205 2.5 A Switching voltage (max.): 30 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850532 Celduc SSR STD07205 2.5 A Switching voltage (max.): 30 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)