• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR XKD10120 1 A Switching voltage (max.): 220 V AC, 220 V DC 10 pc(s)

Image similar
Product type
SSR
Control voltage (min.)
5 V DC
Control voltage (max.)
3 V DC
Switching voltage (max.)
220 V AC
220 V DC
Current load (max.)
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrostatic discharge sensitivity: No.
  • Mounting housing: DIN rail
  • Protection (RC, varistor, TVS): VDR
Product type

SSR

Type

XKD10120

Connection

Screws

Control voltage (min.)

5 V DC

Control voltage (max.)

3 V DC

Control voltage range

5 - 3 V DC

Switching voltage (min.)

2 V AC

2 V DC

Switching voltage (max.)

220 V AC

220 V DC

Current load (max.)

1 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+90 °C

Width

12.2 mm

Height

76.4 mm

Length

53 mm

RoHS-compliant

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2436287 Celduc SSR XKD10120 1 A Switching voltage (max.): 220 V AC, 220 V DC 10 pc(s)

What kind of Solid State Relays are you looking for?