• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Celduc SSR XKD90306 3 A Switching voltage (max.): 60 V AC, 60 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
SSR
Control voltage (min.)
90 V AC
90 V DC
Control voltage (max.)
240 V AC
240 V DC
Switching voltage (max.)
60 V AC
60 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 75.99 / piece)
€ 759.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrostatic discharge sensitivity: No.DIN rail mounting housingProtection (RC, varistor, TV) VDR
Packaging type

Piece

Product type

SSR

Type

XKD90306

Connection

Screws

Control voltage (min.)

90 V AC

90 V DC

Control voltage (max.)

240 V AC

240 V DC

Control voltage range

90, 90 - 240, 240 V AC, V DC

Switching voltage (min.)

2 V AC

2 V DC

Switching voltage (max.)

60 V AC

60 V DC

Current load (max.)

3 A

Max. output current

3 A

Contact type

1 maker

Min. temperature

-40 °C

Max. temperature

+90 °C

Width

17.2 mm

Height

76.4 mm

Length

53 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2850578 Celduc SSR XKD90306 3 A Switching voltage (max.): 60 V AC, 60 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2850578 Celduc SSR XKD90306 3 A Switching voltage (max.): 60 V AC, 60 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)