• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 125589 125589 Electrical tape No. 62 Black (L x W) 10 m x 38 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.50)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

High-voltage insulation tape no. 62

  • Black
  • (L x W) 10 m x 38 mm
  • Self-fusing, No-residue, Ozone-resistant, Weatherproof, UV-resistant, High tensile strength

Technical specifications

Product type

Electrical tape

Adhesive tape features

Self-fusing

No-residue

Ozone-resistant

Weatherproof

UV-resistant

High tensile strength

Length

10 m

Width

38 mm

Thickness

0.75 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

Factory colour

Black

Adhesive type

Poly-isobutylene (PIB)

Carrier material

Ethylene-propylene rubber

Series

No. 62

Type

125589

Content

1 pc(s)

Dim

(L x W) 10 m x 38 mm

Discharge voltage

69 kV

Industrial packaging

No

Material thickness

0.75 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1600406 CellPack 125589 125589 Electrical tape No. 62 Black (L x W) 10 m x 38 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600406 CellPack 125589 125589 Electrical tape No. 62 Black (L x W) 10 m x 38 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)