• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 125624 125624 Repair tape No. 72 Black (L x W) 10 m x 50 mm 1 pc(s)

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Repair tape no. 72

  • Black
  • (L x W) 10 m x 50 mm
  • Self-fusing, Damp-proof, High tensile strength

Technical specifications

Product type

Repair tape

Adhesive tape features

Self-fusing

Damp-proof

High tensile strength

Length

10 m

Width

50 mm

Thickness

0.5 mm

Max. temperature

+90 °C

Factory colour

Black

Carrier material

Poly-isobutylene (PIB)

Series

No. 72

Type

125624

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Industrial packaging

No

Material thickness

0.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600590 CellPack 125624 125624 Repair tape No. 72 Black (L x W) 10 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600590 CellPack 125624 125624 Repair tape No. 72 Black (L x W) 10 m x 50 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)