• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 128/25mm x25m g/g 145774 Electrical tape No. 128 Green, Yellow (L x W) 25 m x 25 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.09)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulating tape no. 128

  • Green, Yellow
  • (L x W) 25 m x 25 mm
  • Damp-proof, Oil-resistant, Acid-resistant/non-caustic, UV-resistant, Highly flexible

Technical specifications

Product type

Electrical tape

Adhesive tape features

Damp-proof

Oil-resistant

Acid-resistant/non-caustic

UV-resistant

Highly flexible

Length

25 m

Width

25 mm

Thickness

0.15 mm

Max. temperature

+90 °C

Factory colour

Green

Yellow

Adhesive type

Natural rubber

Carrier material

PVC

Series

No. 128

Type

128/25mm x25m g/g

Content

1 pc(s)

Dim

(L x W) 25 m x 25 mm

Industrial packaging

No

Material thickness

0.15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600532 CellPack 128/25mm x25m g/g 145774 Electrical tape No. 128 Green, Yellow (L x W) 25 m x 25 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.