• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CellPack 223591 223591 Electrical tape Premio 845 Black (L x W) 50 m x 19 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.62)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cable bundle band Premio 845

  • Black
  • (L x W) 50 m x 19 mm
  • UV-resistant, High tensile strength, Fibreglass-reinforced, Damp-proof

Technical specifications

Product type

Electrical tape

Adhesive tape features

UV-resistant

High tensile strength

Fibreglass-reinforced

Damp-proof

Length

50 m

Width

19 mm

Thickness

0.18 mm

Max. temperature

+100 °C

Min. temperature

-30 °C

Factory colour

Black

Adhesive type

Natural rubber

Carrier material

Polyester fabric

Series

Premio 845

Type

223591

Content

1 pc(s)

Dim

(L x W) 50 m x 19 mm

Industrial packaging

No

Material thickness

0.18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1600495 CellPack 223591 223591 Electrical tape Premio 845 Black (L x W) 50 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1600495 CellPack 223591 223591 Electrical tape Premio 845 Black (L x W) 50 m x 19 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)